ZANDER AACHEN SR3C 1 Auxiliary Contacts Safety Relay 24V, Single/Dual-Channel 3 Safety Contacts

RS Stock No.: 562-120Brand: ZANDER AACHENManufacturers Part No.: 475173
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V

Number of Channels

1, 2

Safety Contacts

3

Function

Safety Relay

Auxiliary Contacts

1

Reset Method

Automatic, Manual, Monitored

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Push In

Series

SR3C

Width

22.5mm

Depth

114mm

Performance Level

e

Length

99mm

Country of Origin

Germany

€ 178.00

€ 178.00 Each (Exc. Vat)

€ 223.39

€ 223.39 Each (inc. VAT)

ZANDER AACHEN SR3C 1 Auxiliary Contacts Safety Relay 24V, Single/Dual-Channel 3 Safety Contacts

€ 178.00

€ 178.00 Each (Exc. Vat)

€ 223.39

€ 223.39 Each (inc. VAT)

ZANDER AACHEN SR3C 1 Auxiliary Contacts Safety Relay 24V, Single/Dual-Channel 3 Safety Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

24V

Number of Channels

1, 2

Safety Contacts

3

Function

Safety Relay

Auxiliary Contacts

1

Reset Method

Automatic, Manual, Monitored

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Push In

Series

SR3C

Width

22.5mm

Depth

114mm

Performance Level

e

Length

99mm

Country of Origin

Germany