Tekninen dokumentti
Tekniset tiedot
Merkki
ZargesFoam Shape
Rectangular
Model Number
K470
Density
High
Colour
Black
Dimensions
350 x 250 x 310mm
Height
310mm
Length
350mm
Width
250mm
For Use With
K450 Case Model 40720, K470 Case Model 40677
Alkuperämaa
Germany
Tuotetiedot
K470 Aluminium Trunk Foam Lining
From Zarges, this foam lining kit is designed to provide an extra level of protection around compatible cases and trunks. The high density foam lining helps to protect delicate and valuable equipment in transit or storage. The nubbly lid design is especially ideal for lightly holding items in place while absorbing shock.
These self-adhesive pre-cut foam panels are easy to affix, and ensure a neat and practical solution to safely stowing equipment.
€ 103,00
€ 103,00 kpl (ilman ALV)
€ 129,26
€ 129,26 kpl (Sis ALV:n)
1
€ 103,00
€ 103,00 kpl (ilman ALV)
€ 129,26
€ 129,26 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
ZargesFoam Shape
Rectangular
Model Number
K470
Density
High
Colour
Black
Dimensions
350 x 250 x 310mm
Height
310mm
Length
350mm
Width
250mm
For Use With
K450 Case Model 40720, K470 Case Model 40677
Alkuperämaa
Germany
Tuotetiedot
K470 Aluminium Trunk Foam Lining
From Zarges, this foam lining kit is designed to provide an extra level of protection around compatible cases and trunks. The high density foam lining helps to protect delicate and valuable equipment in transit or storage. The nubbly lid design is especially ideal for lightly holding items in place while absorbing shock.
These self-adhesive pre-cut foam panels are easy to affix, and ensure a neat and practical solution to safely stowing equipment.