3M Cubitron™ II D-Paper Cutting Disc, 115mm x 1.6mm Thick, Medium Grade, P80 Grit, 3M™ Cubitron™ II Cut-off Wheel, 25

RS tilauskoodi: 126-2197Tuotemerkki: 3MValmistajan osanumero.: 3M COW T41 115x1,6x22, 80+, PN65454
brand-logo
Näytä kaikki Abrasive Discs tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

3M

Disc Diameter

115mm

Disc Type

Cutting Disc

Thickness

1.6mm

Abrasive Material

D-Paper

Grit Size

P80

Number in Pack

25

Grade

Medium

Maximum Safe Speed

2000rpm

Series

Cubitron™ II

Disc Shape

Round

Model

3M™ Cubitron™ II Cut-off Wheel

Alkuperämaa

Poland

Tuotetiedot

3M™ Cubitron™ II Cut-Off Wheel

The 3M™ Cubitron™ Cut Off disc is constructed using 3M Precision Shaped Ceramic Grain. It delivers an unbeatable combination of performance and value. Specially designed to be used on metals, these high-quality cutting discs deliver outstanding cutting performance.

The cut off disc features 3M Precision Shaped Grain which forms into triangularly shaped grains that are electrostatically positioned onto the backing. The grains then act as individual cutting tools, reducing metal discoloration with extreme efficiency. It allows the disc to last significantly longer than conventional grain abrasives while maintaining a high cut through rate.

These discs are great for a number of metalworking applications, such as weld removal, beveling, chamfering and more. Offering faster and consistent cuts through pipes, tubes and sheets, it’s a disc you can rely on for your toughest cutting jobs.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 125,00

€ 5,00 1 kpl (25 kpl/pakkaus) (ilman ALV)

€ 156,88

€ 6,275 1 kpl (25 kpl/pakkaus) (Sis ALV:n)

3M Cubitron™ II D-Paper Cutting Disc, 115mm x 1.6mm Thick, Medium Grade, P80 Grit, 3M™ Cubitron™ II Cut-off Wheel, 25

€ 125,00

€ 5,00 1 kpl (25 kpl/pakkaus) (ilman ALV)

€ 156,88

€ 6,275 1 kpl (25 kpl/pakkaus) (Sis ALV:n)

3M Cubitron™ II D-Paper Cutting Disc, 115mm x 1.6mm Thick, Medium Grade, P80 Grit, 3M™ Cubitron™ II Cut-off Wheel, 25
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

3M

Disc Diameter

115mm

Disc Type

Cutting Disc

Thickness

1.6mm

Abrasive Material

D-Paper

Grit Size

P80

Number in Pack

25

Grade

Medium

Maximum Safe Speed

2000rpm

Series

Cubitron™ II

Disc Shape

Round

Model

3M™ Cubitron™ II Cut-off Wheel

Alkuperämaa

Poland

Tuotetiedot

3M™ Cubitron™ II Cut-Off Wheel

The 3M™ Cubitron™ Cut Off disc is constructed using 3M Precision Shaped Ceramic Grain. It delivers an unbeatable combination of performance and value. Specially designed to be used on metals, these high-quality cutting discs deliver outstanding cutting performance.

The cut off disc features 3M Precision Shaped Grain which forms into triangularly shaped grains that are electrostatically positioned onto the backing. The grains then act as individual cutting tools, reducing metal discoloration with extreme efficiency. It allows the disc to last significantly longer than conventional grain abrasives while maintaining a high cut through rate.

These discs are great for a number of metalworking applications, such as weld removal, beveling, chamfering and more. Offering faster and consistent cuts through pipes, tubes and sheets, it’s a disc you can rely on for your toughest cutting jobs.