Advance Tapes AT7 Blue PVC Electrical Tape, 19mm x 20m

RS tilauskoodi: 511-4441Tuotemerkki: Advance TapesValmistajan osanumero.: AT7
brand-logo
Näytä kaikki Electrical Tapes tuotteet

Tekninen dokumentti

Tekniset tiedot

Colour

Blue

Width

19mm

Length

20m

Backing Material

PVC

Thickness

0.13mm

Maximum Operating Temperature

+70°C

Trade Name

AT7

Alkuperämaa

United Kingdom

Tuotetiedot

Advance Tapes AT7 - PVC Electrical Insulation Tape

The AT7 range of electrical tape from Advance Tapes is a PVC based insulation tape suitable for any number of electrical applications. With a breakdown voltage over 8000 V, the 0.13mm PVC tape uses a rubber resin for reliable contact and adhesion over time.

The flame retardant tape is self-extinguishing and meets BS EN 60454-3-1/Type 2 legislation as well as being RoHS compliant. Suitable for almost any industrial, residential or DIY application AT7 tapes are both water and UV resistant and come in a range of colours.

Features & Benefits
• High breakdown voltage for excellent electrical insulation
• -5 to +70 °C working temperature for industrial and residential use
• Available in 10m, 20m and 33m rolls
• 12mm, 19mm and 28mm tape widths for various scale working
• Water Resistant
• UV Resistant
• Non-corrosive adhesive to protect surfaces
• Flame retardant and self-extinguishing for safe use

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

Saatat olla kiinnostunut
Advance Tapes AT7 Black PVC Electrical Tape, 19mm x 20m
€ 3,0121 kpl (8 kpl/pakkaus) (ilman ALV)
Blue PVC insulating tape,10m L x 19mm W
Hintaa ei saatavilla1 kela 10 metriä (ilman ALV)
3M Scotch 35 Blue PVC Electrical Tape, 19mm x 20m
€ 14,06kpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 3,75

€ 3,75 1 kpl:n kela (ilman ALV)

€ 4,71

€ 4,71 1 kpl:n kela (Sis ALV:n)

Advance Tapes AT7 Blue PVC Electrical Tape, 19mm x 20m

€ 3,75

€ 3,75 1 kpl:n kela (ilman ALV)

€ 4,71

€ 4,71 1 kpl:n kela (Sis ALV:n)

Advance Tapes AT7 Blue PVC Electrical Tape, 19mm x 20m
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 5€ 3,75
6 - 14€ 3,65
15+€ 3,40
Saatat olla kiinnostunut
Advance Tapes AT7 Black PVC Electrical Tape, 19mm x 20m
€ 3,0121 kpl (8 kpl/pakkaus) (ilman ALV)
Blue PVC insulating tape,10m L x 19mm W
Hintaa ei saatavilla1 kela 10 metriä (ilman ALV)
3M Scotch 35 Blue PVC Electrical Tape, 19mm x 20m
€ 14,06kpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Colour

Blue

Width

19mm

Length

20m

Backing Material

PVC

Thickness

0.13mm

Maximum Operating Temperature

+70°C

Trade Name

AT7

Alkuperämaa

United Kingdom

Tuotetiedot

Advance Tapes AT7 - PVC Electrical Insulation Tape

The AT7 range of electrical tape from Advance Tapes is a PVC based insulation tape suitable for any number of electrical applications. With a breakdown voltage over 8000 V, the 0.13mm PVC tape uses a rubber resin for reliable contact and adhesion over time.

The flame retardant tape is self-extinguishing and meets BS EN 60454-3-1/Type 2 legislation as well as being RoHS compliant. Suitable for almost any industrial, residential or DIY application AT7 tapes are both water and UV resistant and come in a range of colours.

Features & Benefits
• High breakdown voltage for excellent electrical insulation
• -5 to +70 °C working temperature for industrial and residential use
• Available in 10m, 20m and 33m rolls
• 12mm, 19mm and 28mm tape widths for various scale working
• Water Resistant
• UV Resistant
• Non-corrosive adhesive to protect surfaces
• Flame retardant and self-extinguishing for safe use

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

Saatat olla kiinnostunut
Advance Tapes AT7 Black PVC Electrical Tape, 19mm x 20m
€ 3,0121 kpl (8 kpl/pakkaus) (ilman ALV)
Blue PVC insulating tape,10m L x 19mm W
Hintaa ei saatavilla1 kela 10 metriä (ilman ALV)
3M Scotch 35 Blue PVC Electrical Tape, 19mm x 20m
€ 14,06kpl (ilman ALV)