Tekninen dokumentti
Tekniset tiedot
Merkki
Allen BradleySeries
800F
Cutout Diameter
22mm
Pilot Light Colour
Blue
Pilot Light Shape
Round
Pilot Light Material
Metal
IP Rating
IP66
Mounting Type
Panel Mount
Alkuperämaa
China
Tuotetiedot
Pilot Lights
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
€ 6,10
€ 6,10 kpl (ilman ALV)
€ 7,66
€ 7,66 kpl (Sis ALV:n)
1
€ 6,10
€ 6,10 kpl (ilman ALV)
€ 7,66
€ 7,66 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
Allen BradleySeries
800F
Cutout Diameter
22mm
Pilot Light Colour
Blue
Pilot Light Shape
Round
Pilot Light Material
Metal
IP Rating
IP66
Mounting Type
Panel Mount
Alkuperämaa
China
Tuotetiedot
Pilot Lights
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.