Allied Telesis MC605, 3 Port Network Switch

RS tilauskoodi: 760-4069Tuotemerkki: Allied TelesisValmistajan osanumero.: AT-MC605-60
brand-logo
Näytä kaikki Network Switches tuotteet

Tekninen dokumentti

Tekniset tiedot

Number Of Ports

3

RJ45 Ports

1

SFP Ports

2

Height

25mm

Network Speed

10/100Mbit/s

Model

MC605

Width

95mm

Depth

109mm

Dimensions

95 x 109 x 25mm

Alkuperämaa

China

Tuotetiedot

Extended Ethernet over VDSL

Used as a pair, the AT-MC605 provides up to 100Mbps / 60Mbps of data transfer, while supporting POTS service over phone-grade, twisted-pair, wiring (CAT1, 2, 3) at distances up to 3km or 10,000 feet.These units are the ideal solution for providing data on 'last-mile' twistedpair circuits or existing in-building wiring.
Simply connect to the RJ-45 Ethernet port and the unit will automatically auto-sense and configure for 10T or 10/100TX, as well as full or half-duplex Ethernet operation. An integral POTS splitter means that existing phone services are not affected - no reconfiguration is required.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Allied Telesis MC605, 3 Port Network Switch

Hintaa ei saatavilla

Allied Telesis MC605, 3 Port Network Switch
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Number Of Ports

3

RJ45 Ports

1

SFP Ports

2

Height

25mm

Network Speed

10/100Mbit/s

Model

MC605

Width

95mm

Depth

109mm

Dimensions

95 x 109 x 25mm

Alkuperämaa

China

Tuotetiedot

Extended Ethernet over VDSL

Used as a pair, the AT-MC605 provides up to 100Mbps / 60Mbps of data transfer, while supporting POTS service over phone-grade, twisted-pair, wiring (CAT1, 2, 3) at distances up to 3km or 10,000 feet.These units are the ideal solution for providing data on 'last-mile' twistedpair circuits or existing in-building wiring.
Simply connect to the RJ-45 Ethernet port and the unit will automatically auto-sense and configure for 10T or 10/100TX, as well as full or half-duplex Ethernet operation. An integral POTS splitter means that existing phone services are not affected - no reconfiguration is required.

Saatat olla kiinnostunut