KYOCERA AVX Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 1μF, Through Hole
Tekninen dokumentti
Tekniset tiedot
Merkki
AVXCapacitance
1µF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±10%
Lead Pitch
5.08mm
Length
7.5mm
Depth
5mm
Height
8mm
Dimensions
5 x 8 x 7.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Hintaa ei saatavilla
1 kpl (10 kpl/pakkaus) (ilman ALV)
Standardi
10
Hintaa ei saatavilla
1 kpl (10 kpl/pakkaus) (ilman ALV)
Standardi
10
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
AVXCapacitance
1µF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±10%
Lead Pitch
5.08mm
Length
7.5mm
Depth
5mm
Height
8mm
Dimensions
5 x 8 x 7.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C