Tekninen dokumentti
Tekniset tiedot
Merkki
BK PrecisionMaximum Frequency Range Sinewave
12MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
12MHz
Output Impedance
50Ω
Minimum Frequency Range Sinewave
0.01Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.01 Hz
FM Modulation
Yes
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
1MHz
Minimum Frequency Range Triangle/Saw
0.01Hz
Interface Type
USB A, USB B
Minimum Operating Temperature
0°C
Frequency Range Square Pulse and Arbitrary Waveform
0.01 Hz → 12 MHz
Input Impedance
10 (Modulation) kΩ
Internal Linear and Log Sweep
Yes
Height
88mm
Output Amplitude
20V Pk-Pk
Maximum Operating Temperature
+50°C
Dimensions
213 x 210 x 88mm
Length
213mm
Internal and External Amplitude Modulation
Yes
Model Number
4014B
Digital Amplitude and Offset
Yes
Width
210mm
Weight
2.5kg
TTL Output Level
5V Pk-Pk
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
B&K Precision Model 4014B DDS Sweep Function Generator
B&K Precision model 4014B is a versatile sweep function generator designed with dual technology architecture which combines direct digital synthesis (DDS) and a low-jitter square wave generator. The instrument generates sine, square and triangle waveforms with high signal precision and stability. It provides variable output voltages from 0 to 10 Vpp into 50 ohms (up to 20 Vpp into open circuit), linear and logarithmic sweep, AM/FM modulation and a continuously variable DC offset to inject signals directly into circuits at the correct bias level.
Supplied with
Instruction manual on CD, power cord, USB (type A to B) interface cable, certificate of calibration
B&K Precision
€ 561,06
€ 561,06 kpl (ilman ALV)
€ 704,13
€ 704,13 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
€ 561,06
€ 561,06 kpl (ilman ALV)
€ 704,13
€ 704,13 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Kalibrointitapa
No Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
BK PrecisionMaximum Frequency Range Sinewave
12MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
12MHz
Output Impedance
50Ω
Minimum Frequency Range Sinewave
0.01Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.01 Hz
FM Modulation
Yes
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
1MHz
Minimum Frequency Range Triangle/Saw
0.01Hz
Interface Type
USB A, USB B
Minimum Operating Temperature
0°C
Frequency Range Square Pulse and Arbitrary Waveform
0.01 Hz → 12 MHz
Input Impedance
10 (Modulation) kΩ
Internal Linear and Log Sweep
Yes
Height
88mm
Output Amplitude
20V Pk-Pk
Maximum Operating Temperature
+50°C
Dimensions
213 x 210 x 88mm
Length
213mm
Internal and External Amplitude Modulation
Yes
Model Number
4014B
Digital Amplitude and Offset
Yes
Width
210mm
Weight
2.5kg
TTL Output Level
5V Pk-Pk
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
B&K Precision Model 4014B DDS Sweep Function Generator
B&K Precision model 4014B is a versatile sweep function generator designed with dual technology architecture which combines direct digital synthesis (DDS) and a low-jitter square wave generator. The instrument generates sine, square and triangle waveforms with high signal precision and stability. It provides variable output voltages from 0 to 10 Vpp into 50 ohms (up to 20 Vpp into open circuit), linear and logarithmic sweep, AM/FM modulation and a continuously variable DC offset to inject signals directly into circuits at the correct bias level.
Supplied with
Instruction manual on CD, power cord, USB (type A to B) interface cable, certificate of calibration