Tekninen dokumentti
Tekniset tiedot
Merkki
BournsEncoder Technology
Optical
Series
EM14
Pulses Per Revolution
64
Maximum Revolutions
120rpm
Output Signal Type
Quadrature
Shaft Type
Slotted
Shaft Diameter
1/8in
Supply Voltage
5 V dc
Resolution
2 bit
IP Rating
IP54
Overall Height
14.76mm
Overall Width
14.25mm
Overall Depth
32.05mm
Minimum Operating Temperature
-40°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+70°C
Connection Type
Axial Multi-Purpose Pin
Alkuperämaa
Mexico
Tuotetiedot
EM14 Series 14 mm Rotary Optical Encoder w/Switch
EM14 series 14 mm rotary optical encoders with a compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability. These EM14 series rotary optical encoders are available with detent (stock number 789-9497) and standard push switch (stock numbers 691-7695, 691-7692, 691-7705, 691-7709, 691-7718, 827 4997 and 827-5007) and have different shaft styles (please refer to datasheet for details). Typical applications for these EM14 rotary optical encoders are human/machine interface (HMI) applications.
€ 23,10
€ 23,10 kpl (ilman ALV)
€ 28,99
€ 28,99 kpl (Sis ALV:n)
Standardi
1
€ 23,10
€ 23,10 kpl (ilman ALV)
€ 28,99
€ 28,99 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
BournsEncoder Technology
Optical
Series
EM14
Pulses Per Revolution
64
Maximum Revolutions
120rpm
Output Signal Type
Quadrature
Shaft Type
Slotted
Shaft Diameter
1/8in
Supply Voltage
5 V dc
Resolution
2 bit
IP Rating
IP54
Overall Height
14.76mm
Overall Width
14.25mm
Overall Depth
32.05mm
Minimum Operating Temperature
-40°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+70°C
Connection Type
Axial Multi-Purpose Pin
Alkuperämaa
Mexico
Tuotetiedot
EM14 Series 14 mm Rotary Optical Encoder w/Switch
EM14 series 14 mm rotary optical encoders with a compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability. These EM14 series rotary optical encoders are available with detent (stock number 789-9497) and standard push switch (stock numbers 691-7695, 691-7692, 691-7705, 691-7709, 691-7718, 827 4997 and 827-5007) and have different shaft styles (please refer to datasheet for details). Typical applications for these EM14 rotary optical encoders are human/machine interface (HMI) applications.