Bulgin Illuminated Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, DPDT, Red LED

Tekninen dokumentti
Tekniset tiedot
Merkki
BulginSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Contact Configuration
DPDT
LED Colour
Red
Contact Current Rating
3 A
Manufacturer Part No.
MP0045/1E2RD012
Maximum Operating Temperature
+55°C
Terminal Type
Solder
Operating Temperature Range
-20 → +55°C
Minimum Operating Temperature
-20°C
Alkuperämaa
China
Tuotetiedot
Stainless Steel Vandal Resistant Pushbutton
€ 44,50
€ 44,50 kpl (ilman ALV)
€ 55,85
€ 55,85 kpl (Sis ALV:n)
1
€ 44,50
€ 44,50 kpl (ilman ALV)
€ 55,85
€ 55,85 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 44,50 |
10 - 24 | € 36,40 |
25 - 49 | € 35,10 |
50 - 99 | € 34,20 |
100+ | € 31,20 |
Tekninen dokumentti
Tekniset tiedot
Merkki
BulginSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Contact Configuration
DPDT
LED Colour
Red
Contact Current Rating
3 A
Manufacturer Part No.
MP0045/1E2RD012
Maximum Operating Temperature
+55°C
Terminal Type
Solder
Operating Temperature Range
-20 → +55°C
Minimum Operating Temperature
-20°C
Alkuperämaa
China
Tuotetiedot