Tekninen dokumentti
Tekniset tiedot
Merkki
C & KCard Type
SAM, SIM
Number Of Contacts
6
Number Of Rows
2
Pitch
2.54mm
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold
Termination Method
Solder
Housing Material
Thermoplastic
Length
29.65mm
Width
17.2mm
Depth
2.55mm
Dimensions
29.65 x 17.2 x 2.55mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Hintaa ei saatavilla
1
Hintaa ei saatavilla
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
C & KCard Type
SAM, SIM
Number Of Contacts
6
Number Of Rows
2
Pitch
2.54mm
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold
Termination Method
Solder
Housing Material
Thermoplastic
Length
29.65mm
Width
17.2mm
Depth
2.55mm
Dimensions
29.65 x 17.2 x 2.55mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
