Tekninen dokumentti
Tekniset tiedot
Merkki
CrouzetManufacturer Series
Millenium 3
Number of Inputs
8 (Up to 8 Digital, Up to 4 Analogue)
Output Type
Relay
For Use With
Millenium III Series
Input Type
Analogue, Digital
Number of Outputs
4 (Relay)
Voltage Category
24 V dc
Kit Included
Yes
Programming Interface
Computer
Display Included
Yes
Mounting Type
DIN Rail
Programming Language Used
Function Block, Ladder Logic, SFC
Tuotetiedot
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
CrouzetManufacturer Series
Millenium 3
Number of Inputs
8 (Up to 8 Digital, Up to 4 Analogue)
Output Type
Relay
For Use With
Millenium III Series
Input Type
Analogue, Digital
Number of Outputs
4 (Relay)
Voltage Category
24 V dc
Kit Included
Yes
Programming Interface
Computer
Display Included
Yes
Mounting Type
DIN Rail
Programming Language Used
Function Block, Ladder Logic, SFC
Tuotetiedot
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: