Tekninen dokumentti
Tekniset tiedot
Merkki
Delta PlusGender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Steel
Sole Material
Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Fabric
Shoe Size JP/CN
25.5
Alkuperämaa
China
€ 43,20
€ 43,20 1 pari (ilman ALV)
€ 54,22
€ 54,22 1 pari (Sis ALV:n)
1
€ 43,20
€ 43,20 1 pari (ilman ALV)
€ 54,22
€ 54,22 1 pari (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
Delta PlusGender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Steel
Sole Material
Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Fabric
Shoe Size JP/CN
25.5
Alkuperämaa
China