EAO EAO 44 Series White Round, Momentary Actuation, 22.5mm Cutout

RS tilauskoodi: 225-9169Tuotemerkki: EAOValmistajan osanumero.: 44.746.209
brand-logo
Näytä kaikki Push Button Heads tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

EAO

Series

EAO 44

Cutout Diameter

22.5mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP65

Alkuperämaa

Germany

Tuotetiedot

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.

Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

EAO EAO 44 Series White Round, Momentary Actuation, 22.5mm Cutout

Hintaa ei saatavilla

EAO EAO 44 Series White Round, Momentary Actuation, 22.5mm Cutout
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

EAO

Series

EAO 44

Cutout Diameter

22.5mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP65

Alkuperämaa

Germany

Tuotetiedot

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.