ebm-papst 3400 N Series Axial Fan, 24 V dc, DC Operation, 84m³/h, 2.5W, 92 x 92 x 25mm

RS tilauskoodi: 878-1069Tuotemerkki: ebm-papstValmistajan osanumero.: 3414NG-RS0
brand-logo
Näytä kaikki Axial Fans tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

ebm-papst

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

2.5W

Depth

25.4mm

Termination Type

Lead Wire

Dimensions

92 x 92 x 25mm

Air Flow

84m³/h

Noise Level

32dB

Fan Speed

2700rpm

Bearing Type

Sintec Sleeve

Alkuperämaa

Hungary

Tuotetiedot

ebm-papst 3400N Series Plug n' Play DC Axial Fans

Ebm-papst make the mounting and installing of their fans even easier with the Plug n’ Play versions of their 3400N series fans. With pre-fitted molex connector and threaded brass inserts, Plug n’ Play compact axial fans save you time and effort while installing.

€ 33,00

€ 33,00 kpl (ilman ALV)

€ 41,42

€ 41,42 kpl (Sis ALV:n)

ebm-papst 3400 N Series Axial Fan, 24 V dc, DC Operation, 84m³/h, 2.5W, 92 x 92 x 25mm

€ 33,00

€ 33,00 kpl (ilman ALV)

€ 41,42

€ 41,42 kpl (Sis ALV:n)

ebm-papst 3400 N Series Axial Fan, 24 V dc, DC Operation, 84m³/h, 2.5W, 92 x 92 x 25mm

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

MääräYksikköhinta
1 - 4€ 33,00
5 - 9€ 30,40
10 - 24€ 29,10
25 - 49€ 27,10
50+€ 23,80

Tekninen dokumentti

Tekniset tiedot

Merkki

ebm-papst

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

2.5W

Depth

25.4mm

Termination Type

Lead Wire

Dimensions

92 x 92 x 25mm

Air Flow

84m³/h

Noise Level

32dB

Fan Speed

2700rpm

Bearing Type

Sintec Sleeve

Alkuperämaa

Hungary

Tuotetiedot

ebm-papst 3400N Series Plug n' Play DC Axial Fans

Ebm-papst make the mounting and installing of their fans even easier with the Plug n’ Play versions of their 3400N series fans. With pre-fitted molex connector and threaded brass inserts, Plug n’ Play compact axial fans save you time and effort while installing.