ebm-papst QLK Series Tangential Centrifugal Fan, 230 V ac, 190m³/h, AC Operation, 79 x 331 x 71mm

RS tilauskoodi: 434-9832Tuotemerkki: ebm-papstValmistajan osanumero.: QLK45/2400A32-2524L-58
brand-logo
Näytä kaikki Centrifugal Fans tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

ebm-papst

Supply Voltage

230 V ac

Blower Type

Tangential

AC or DC Operation

AC

Air Flow

190m³/h

Series

QLK

Height

79mm

Width

331mm

Depth

71mm

Dimensions

79 x 331 x 71mm

Fan Speed

2300rpm

Mounting Hole Spacing

212 x 16.5mm

Mounting Hole Diameter

2.4mm

Vertical Hole Spacing

16.5mm

Horizontal Hole Spacing

212mm

Alkuperämaa

Slovenia

Tuotetiedot

ebm-papst Tangential Blowers 45mm

Ebm-papst tangential blowers offer a reliable and versatile solution to a variety of requirements. The exceptional features of ebm-papst tangential blowers are their high air flows at relatively low counterpressures and very good noise characteristics. Additionally, the unit can be mounted either horizontally or vertically, with the motor at the bottom (unless the motor is centrally positioned such as with Stock number 434-9848.)

Applications include stove jacket cooling, thermal storage heaters, overhead projectors, tanning beds, air-conditioning and heating units.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 106,00

€ 106,00 kpl (ilman ALV)

€ 133,03

€ 133,03 kpl (Sis ALV:n)

ebm-papst QLK Series Tangential Centrifugal Fan, 230 V ac, 190m³/h, AC Operation, 79 x 331 x 71mm

€ 106,00

€ 106,00 kpl (ilman ALV)

€ 133,03

€ 133,03 kpl (Sis ALV:n)

ebm-papst QLK Series Tangential Centrifugal Fan, 230 V ac, 190m³/h, AC Operation, 79 x 331 x 71mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 106,00
5 - 9€ 93,00
10 - 19€ 82,00
20+€ 74,00

Tekninen dokumentti

Tekniset tiedot

Merkki

ebm-papst

Supply Voltage

230 V ac

Blower Type

Tangential

AC or DC Operation

AC

Air Flow

190m³/h

Series

QLK

Height

79mm

Width

331mm

Depth

71mm

Dimensions

79 x 331 x 71mm

Fan Speed

2300rpm

Mounting Hole Spacing

212 x 16.5mm

Mounting Hole Diameter

2.4mm

Vertical Hole Spacing

16.5mm

Horizontal Hole Spacing

212mm

Alkuperämaa

Slovenia

Tuotetiedot

ebm-papst Tangential Blowers 45mm

Ebm-papst tangential blowers offer a reliable and versatile solution to a variety of requirements. The exceptional features of ebm-papst tangential blowers are their high air flows at relatively low counterpressures and very good noise characteristics. Additionally, the unit can be mounted either horizontally or vertically, with the motor at the bottom (unless the motor is centrally positioned such as with Stock number 434-9848.)

Applications include stove jacket cooling, thermal storage heaters, overhead projectors, tanning beds, air-conditioning and heating units.