Tekninen dokumentti
Tekniset tiedot
Merkki
EpcosCapacitance
47nF
Voltage
300V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
B32022
Lead Pitch
15mm
Suppression Class
Y2
Length
18mm
Depth
8.5mm
Height
14.5mm
Dimensions
18 x 8.5 x 14.5mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Tuotetiedot
B3202* Series
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Standards
EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
€ 6,79
€ 0,679 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 8,52
€ 0,852 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
Standardi
10
€ 6,79
€ 0,679 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 8,52
€ 0,852 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
Standardi
10
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
10 - 40 | € 0,679 | € 6,79 |
50 - 190 | € 0,351 | € 3,51 |
200 - 490 | € 0,268 | € 2,68 |
500+ | € 0,262 | € 2,62 |
Tekninen dokumentti
Tekniset tiedot
Merkki
EpcosCapacitance
47nF
Voltage
300V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
B32022
Lead Pitch
15mm
Suppression Class
Y2
Length
18mm
Depth
8.5mm
Height
14.5mm
Dimensions
18 x 8.5 x 14.5mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Tuotetiedot
B3202* Series
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Standards
EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)