Tekninen dokumentti
Tekniset tiedot
Merkki
FacomSocket Set Type
Standard Socket/Allen Key/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
52
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
MOD.R161-46
Socket Size
(1/4"") 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm| PZ1 , PZ2 | PH1 , PH2 , PH3 | Hexagon 3 , 4 , 5 , 6 , 7 mm | Flat 6.5 , 8 mm | TT10 , TT15 , TT20 , TT25 , TT30 , TT40 | Angle Hex driver 1.5 , 2 , 2.5 , 3 , 4 , 5 , 6 , 7 , 8 mm | Torx Hex driver T10 , T15 , T20 , T25 , T27 , T30 , T40 , T45
Finish
Bright Chrome with Phosphate
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, sliding handle, joint, bit holder, screwdriver handle, bits, Allen keys
Drive Type
Square
Alkuperämaa
Taiwan, Province Of China
€ 489,00
€ 489,00 kpl (ilman ALV)
€ 613,70
€ 613,70 kpl (Sis ALV:n)
1
€ 489,00
€ 489,00 kpl (ilman ALV)
€ 613,70
€ 613,70 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
FacomSocket Set Type
Standard Socket/Allen Key/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
52
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
MOD.R161-46
Socket Size
(1/4"") 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm| PZ1 , PZ2 | PH1 , PH2 , PH3 | Hexagon 3 , 4 , 5 , 6 , 7 mm | Flat 6.5 , 8 mm | TT10 , TT15 , TT20 , TT25 , TT30 , TT40 | Angle Hex driver 1.5 , 2 , 2.5 , 3 , 4 , 5 , 6 , 7 , 8 mm | Torx Hex driver T10 , T15 , T20 , T25 , T27 , T30 , T40 , T45
Finish
Bright Chrome with Phosphate
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, sliding handle, joint, bit holder, screwdriver handle, bits, Allen keys
Drive Type
Square
Alkuperämaa
Taiwan, Province Of China