Festo Pneumatic Piston Rod Cylinder - 1376911, 40mm Bore, 250mm Stroke, DSBC Series, Double Acting

RS tilauskoodi: 121-5275Tuotemerkki: FestoValmistajan osanumero.: DSBC-40-250-PPSA-N3
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Festo

Manufacturer Series

DSBC

Model Number p

1376911

Model Number (p)

1376911

Stroke

250mm

Action

Double

Bore

40mm

Pneumatic Connection

G 1/4

Port Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensions

411.9 x 54 x 54mm

Length

411.9mm

Height

54mm

Width

54mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

Weight

740g

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Test Weight

740 g @ 0 mm Stroke

VDMA Standard

24562

Stroke Interval Weight

37 g @ 10 mm Stroke

Alkuperämaa

Germany

Tuotetiedot

DSBC Series Profile Cylinders - Self Adjusting Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 231,00

€ 231,00 kpl (ilman ALV)

€ 289,90

€ 289,90 kpl (Sis ALV:n)

Festo Pneumatic Piston Rod Cylinder - 1376911, 40mm Bore, 250mm Stroke, DSBC Series, Double Acting

€ 231,00

€ 231,00 kpl (ilman ALV)

€ 289,90

€ 289,90 kpl (Sis ALV:n)

Festo Pneumatic Piston Rod Cylinder - 1376911, 40mm Bore, 250mm Stroke, DSBC Series, Double Acting
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Festo

Manufacturer Series

DSBC

Model Number p

1376911

Model Number (p)

1376911

Stroke

250mm

Action

Double

Bore

40mm

Pneumatic Connection

G 1/4

Port Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensions

411.9 x 54 x 54mm

Length

411.9mm

Height

54mm

Width

54mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

Weight

740g

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Test Weight

740 g @ 0 mm Stroke

VDMA Standard

24562

Stroke Interval Weight

37 g @ 10 mm Stroke

Alkuperämaa

Germany

Tuotetiedot

DSBC Series Profile Cylinders - Self Adjusting Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.