Tekninen dokumentti
Tekniset tiedot
Merkki
FestoManufacturer Series
DSNU
Model Number p
1908310
Model Number (p)
1908310
Bore
25mm
Action
Double
Stroke
70mm
Port Connection
G 1/8
Pneumatic Connection
G 1/8
Piston Rod Thread Gender
Male
Cushioning Type
Elastomer
Dimensions
27 x 211.5mm
Length
211.5mm
Diameter
27mm
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Weight
315g
Maximum Operating Temperature
+80°C
Alkuperämaa
Germany
Tuotetiedot
DSNU Series Roundline Cylinders - Flexible Cushioning
Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.
€ 89,00
€ 89,00 kpl (ilman ALV)
€ 111,70
€ 111,70 kpl (Sis ALV:n)
1
€ 89,00
€ 89,00 kpl (ilman ALV)
€ 111,70
€ 111,70 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
FestoManufacturer Series
DSNU
Model Number p
1908310
Model Number (p)
1908310
Bore
25mm
Action
Double
Stroke
70mm
Port Connection
G 1/8
Pneumatic Connection
G 1/8
Piston Rod Thread Gender
Male
Cushioning Type
Elastomer
Dimensions
27 x 211.5mm
Length
211.5mm
Diameter
27mm
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Weight
315g
Maximum Operating Temperature
+80°C
Alkuperämaa
Germany
Tuotetiedot
DSNU Series Roundline Cylinders - Flexible Cushioning
Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.