Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Festo Push Button (Mushroom) Pneumatic Relay Pneumatic Manual Control Valve P Series, 2.5mm, 9295

RS tilauskoodi: 202-2521Tuotemerkki: FestoValmistajan osanumero.: P-30-SW
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Festo

Control Mechanism

Push Button (Mushroom)

Function

Pneumatic Relay

Thread Size

2.5mm

Manufacturer Series

P

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

9295

Model Number (p)

9295

Alkuperämaa

Hungary

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 33,20

€ 33,20 kpl (ilman ALV)

€ 41,67

€ 41,67 kpl (Sis ALV:n)

Festo Push Button (Mushroom) Pneumatic Relay Pneumatic Manual Control Valve P Series, 2.5mm, 9295

€ 33,20

€ 33,20 kpl (ilman ALV)

€ 41,67

€ 41,67 kpl (Sis ALV:n)

Festo Push Button (Mushroom) Pneumatic Relay Pneumatic Manual Control Valve P Series, 2.5mm, 9295
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Festo

Control Mechanism

Push Button (Mushroom)

Function

Pneumatic Relay

Thread Size

2.5mm

Manufacturer Series

P

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

9295

Model Number (p)

9295

Alkuperämaa

Hungary