Tekninen dokumentti
Tekniset tiedot
Merkki
FlirAbsolute Maximum AC Current Measurement
400A ac
Absolute Maximum DC Current Measurement
400A dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
60kΩ
Model Number
CM4X
Best DC Current Accuracy
±2 %
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
±1.8 %
Best AC Voltage Accuracy
±1 %
Best DC Voltage Accuracy
±1 %
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage
True RMS
Yes
Jaw Capacity Busbars
30mm
Display Type
Backlit LCD
Maximum Operating Temperature
+50°C
Safety Category Voltage
300 V, 600V
Battery Type
AAA
Absolute Maximum Temperature Measurement
+400 °C, +752°F
Safety Category
CAT III 600 V, CAT IV 300V
Best Resistance Measurement Accuracy
±1 %
Power Source
Battery
Non-Contact Voltage Detector
Yes
Width
76mm
Length
223mm
Dimensions
223 x 76 x 37mm
Best Temperature Measurement Accuracy
±1 %
Minimum Operating Temperature
-10°C
Height
37mm
Maximum Conductor Size
30mm
Safety Category Level
CAT III, CAT IV
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
FLIR CM46 400A AC/DC Clamp Meter
From FLIR, the CM46 True RMS 400A clamp meter with low pass filter and Accu-Tip™ technology. The professional, high precision clamp meter is robust, reliable and ideal for both residential and commercial electricians. The multi-function clamp meter is the highest specd meter from the FLIR CM4X series. Not only does it measure up to 400A AC and DC its also a fully functioning digital Multimeter. The CM46 is capable of measuring AC/DC voltage, frequency, resistance, capacitance, diode and continuity. The K type thermocouple probe also allows temperature readings. The CM46 also performs AC+DC voltage measurements and clamp-on DC measurements.
Supplied with
CM46 clamp meter, test lead set, quick start guide, soft carrying pouch and K type thermocouple
€ 305,00
€ 305,00 kpl (ilman ALV)
€ 382,78
€ 382,78 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
€ 305,00
€ 305,00 kpl (ilman ALV)
€ 382,78
€ 382,78 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
FlirAbsolute Maximum AC Current Measurement
400A ac
Absolute Maximum DC Current Measurement
400A dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
60kΩ
Model Number
CM4X
Best DC Current Accuracy
±2 %
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
±1.8 %
Best AC Voltage Accuracy
±1 %
Best DC Voltage Accuracy
±1 %
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage
True RMS
Yes
Jaw Capacity Busbars
30mm
Display Type
Backlit LCD
Maximum Operating Temperature
+50°C
Safety Category Voltage
300 V, 600V
Battery Type
AAA
Absolute Maximum Temperature Measurement
+400 °C, +752°F
Safety Category
CAT III 600 V, CAT IV 300V
Best Resistance Measurement Accuracy
±1 %
Power Source
Battery
Non-Contact Voltage Detector
Yes
Width
76mm
Length
223mm
Dimensions
223 x 76 x 37mm
Best Temperature Measurement Accuracy
±1 %
Minimum Operating Temperature
-10°C
Height
37mm
Maximum Conductor Size
30mm
Safety Category Level
CAT III, CAT IV
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
FLIR CM46 400A AC/DC Clamp Meter
From FLIR, the CM46 True RMS 400A clamp meter with low pass filter and Accu-Tip™ technology. The professional, high precision clamp meter is robust, reliable and ideal for both residential and commercial electricians. The multi-function clamp meter is the highest specd meter from the FLIR CM4X series. Not only does it measure up to 400A AC and DC its also a fully functioning digital Multimeter. The CM46 is capable of measuring AC/DC voltage, frequency, resistance, capacitance, diode and continuity. The K type thermocouple probe also allows temperature readings. The CM46 also performs AC+DC voltage measurements and clamp-on DC measurements.
Supplied with
CM46 clamp meter, test lead set, quick start guide, soft carrying pouch and K type thermocouple