Fluke FLUKE-700MTH Pressure Calibrator, For Use With 700 Series Connection to 1/4 inch Female Metric BSP 5000psi 1/4

RS tilauskoodi: 908-3798Tuotemerkki: FlukeValmistajan osanumero.: FLUKE-700MTH
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Fluke

Accessory Type

Premium Transmitter Test Hose Kit

For Use With

700 Series Connection to 1/4 inch Female Metric BSP

Maximum Pressure

5000psi

Alkuperämaa

China

Tuotetiedot

Fluke 700 Series Precision Transmitter Test Hose Kit

Fluke 700 pressure calibration test kits contain accessories designed to make pneumatic and hydraulic pressure test connections easy and leak free. The family of accessories includes: two special transmitter test hoses, the 5000 psi rated TTH5K ( 908-3782 ) and the 10,000 psi rated TTH10K ( 908-3786 ), providing No Tools Required (NTR) connections between hand pumps or pressure transmitter to the standard IEC " female input on most pressure transmitters worldwide. The 700MTH ( 908-3798 ) test hose is similar to the 700TTH but has a " male metric hose termination rather than the " NPT male connection. The 700M20TH ( 908-3795 ) is intended for connection to female Chinese M20 process connections.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 838,00

€ 838,00 kpl (ilman ALV)

€ 1 051,69

€ 1 051,69 kpl (Sis ALV:n)

Fluke FLUKE-700MTH Pressure Calibrator, For Use With 700 Series Connection to 1/4 inch Female Metric BSP 5000psi 1/4

€ 838,00

€ 838,00 kpl (ilman ALV)

€ 1 051,69

€ 1 051,69 kpl (Sis ALV:n)

Fluke FLUKE-700MTH Pressure Calibrator, For Use With 700 Series Connection to 1/4 inch Female Metric BSP 5000psi 1/4
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Fluke

Accessory Type

Premium Transmitter Test Hose Kit

For Use With

700 Series Connection to 1/4 inch Female Metric BSP

Maximum Pressure

5000psi

Alkuperämaa

China

Tuotetiedot

Fluke 700 Series Precision Transmitter Test Hose Kit

Fluke 700 pressure calibration test kits contain accessories designed to make pneumatic and hydraulic pressure test connections easy and leak free. The family of accessories includes: two special transmitter test hoses, the 5000 psi rated TTH5K ( 908-3782 ) and the 10,000 psi rated TTH10K ( 908-3786 ), providing No Tools Required (NTR) connections between hand pumps or pressure transmitter to the standard IEC " female input on most pressure transmitters worldwide. The 700MTH ( 908-3798 ) test hose is similar to the 700TTH but has a " male metric hose termination rather than the " NPT male connection. The 700M20TH ( 908-3795 ) is intended for connection to female Chinese M20 process connections.