Tekninen dokumentti
Tekniset tiedot
Merkki
FordataDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Characters per Row
16
Character Rows
2
Character Width
3mm
Character Height
5.2mm
Viewing Area Dimensions
63 x 16.4mm
Viewing Area Height
16.4mm
Viewing Area Width
63mm
Illumination Colour
Yellow
Background Colour
Green
Backlight Type
LED
External Dimensions
36 x 85mm
External Height
36mm
External Width
85mm
Controller Type
SPLC780D
Display Matrix Technology
STN
Display Mode
Transflective
Minimum Operating Temperature
-20°C
Voltage Rating
5V
Maximum Operating Temperature
+70°C
Current Rating
4mA
Operating Temperature Range
-20 → +70°C
Alkuperämaa
Switzerland
€ 8,90
€ 8,90 kpl (ilman ALV)
€ 11,17
€ 11,17 kpl (Sis ALV:n)
1
€ 8,90
€ 8,90 kpl (ilman ALV)
€ 11,17
€ 11,17 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 1 | € 8,90 |
2 - 4 | € 7,80 |
5 - 9 | € 6,80 |
10 - 19 | € 6,30 |
20+ | € 6,30 |
Tekninen dokumentti
Tekniset tiedot
Merkki
FordataDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Characters per Row
16
Character Rows
2
Character Width
3mm
Character Height
5.2mm
Viewing Area Dimensions
63 x 16.4mm
Viewing Area Height
16.4mm
Viewing Area Width
63mm
Illumination Colour
Yellow
Background Colour
Green
Backlight Type
LED
External Dimensions
36 x 85mm
External Height
36mm
External Width
85mm
Controller Type
SPLC780D
Display Matrix Technology
STN
Display Mode
Transflective
Minimum Operating Temperature
-20°C
Voltage Rating
5V
Maximum Operating Temperature
+70°C
Current Rating
4mA
Operating Temperature Range
-20 → +70°C
Alkuperämaa
Switzerland