Tekninen dokumentti
Tekniset tiedot
Merkki
HabiaTerminated/Unterminated
Unterminated
Coaxial Type
RG316/U
Outer Diameter
2.5mm
Characteristic Impedance
50 Ω
Attenuation
145.5 dB/100m @ 2GHz, 188.8 dB/100m @ 3GHz, 62.5 dB/100m @ 500MHz, 97.5 dB/100m @ 1GHz
Length
100m
Sheath Colour
Brown
Conductor Strand Type
Stranded
Sheath Material
FEP
Insulation material
FEP
Velocity ratio
70%
Minimum Operating Temperature
-55°C
Core Strands
7/0.17
Capacitance
95pF/m
Conductor Material
Silver Plated Copper
Size of Strands
0.17 mm
Maximum Operating Temperature
+205°C
Operating Temperature Range
-55 → +205 °C
Number of Strands
7
Alkuperämaa
Germany
Tuotetiedot
Bedea - RG316/U
€ 515,00
€ 515,00 1 kela 100 metriä (ilman ALV)
€ 646,32
€ 646,32 1 kela 100 metriä (Sis ALV:n)
1
€ 515,00
€ 515,00 1 kela 100 metriä (ilman ALV)
€ 646,32
€ 646,32 1 kela 100 metriä (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
HabiaTerminated/Unterminated
Unterminated
Coaxial Type
RG316/U
Outer Diameter
2.5mm
Characteristic Impedance
50 Ω
Attenuation
145.5 dB/100m @ 2GHz, 188.8 dB/100m @ 3GHz, 62.5 dB/100m @ 500MHz, 97.5 dB/100m @ 1GHz
Length
100m
Sheath Colour
Brown
Conductor Strand Type
Stranded
Sheath Material
FEP
Insulation material
FEP
Velocity ratio
70%
Minimum Operating Temperature
-55°C
Core Strands
7/0.17
Capacitance
95pF/m
Conductor Material
Silver Plated Copper
Size of Strands
0.17 mm
Maximum Operating Temperature
+205°C
Operating Temperature Range
-55 → +205 °C
Number of Strands
7
Alkuperämaa
Germany
Tuotetiedot