Tekninen dokumentti
Tekniset tiedot
Merkki
IDEMSupply Voltage
24V dc
Safety Contacts
2NC
Housing Material
Plastic
Connection Type
2m Cable
Actuator Type
Unique Coded
Auxiliary Contacts
NO
Sensor Principle
Magnetic, RFID
Safety Category
4
Actuator Included
Yes
Switching Distance
10 (Close) mm, 20 (Open) mm
Series
LPF-RFID-U
IP Rating
IP67
Supply Current
200mA
Length
88mm
Width
25mm
Standards Met
CE, cULus Listed, TUV Certified
Number of Approach Directions
2
Depth
14mm
Alkuperämaa
United Kingdom
Tuotetiedot
IDEM Non Contact RFID Safety Switches
Supplied with
Actuator.
Approvals
CE, cULus, TUV.
Standards
EN 1088, EN 60947-5-3, EN 60204-1, ISO 13849-1, EN 62061, EN 954-1, UL 508.
€ 120,00
€ 120,00 kpl (ilman ALV)
€ 150,60
€ 150,60 kpl (Sis ALV:n)
1
€ 120,00
€ 120,00 kpl (ilman ALV)
€ 150,60
€ 150,60 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
IDEMSupply Voltage
24V dc
Safety Contacts
2NC
Housing Material
Plastic
Connection Type
2m Cable
Actuator Type
Unique Coded
Auxiliary Contacts
NO
Sensor Principle
Magnetic, RFID
Safety Category
4
Actuator Included
Yes
Switching Distance
10 (Close) mm, 20 (Open) mm
Series
LPF-RFID-U
IP Rating
IP67
Supply Current
200mA
Length
88mm
Width
25mm
Standards Met
CE, cULus Listed, TUV Certified
Number of Approach Directions
2
Depth
14mm
Alkuperämaa
United Kingdom
Tuotetiedot
IDEM Non Contact RFID Safety Switches
Supplied with
Actuator.
Approvals
CE, cULus, TUV.
Standards
EN 1088, EN 60947-5-3, EN 60204-1, ISO 13849-1, EN 62061, EN 954-1, UL 508.