IFM Electronics Pressure Sensor, 0bar Min, 100bar Max, DC PNP - NO/NC Programmable Output, Relative Reading

RS tilauskoodi: 242-6347Tuotemerkki: IFM ElectronicsValmistajan osanumero.: PN5002
brand-logo
Näytä kaikki Pressure Sensors tuotteet

Tekninen dokumentti

Tekniset tiedot

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

±0.5 %

Output Type

DC PNP - NO/NC Programmable

Media Measured

Fluid, Gas

Process Connection

G1/4

Electrical Connection

M12 Connector

Maximum Current

250 mA

Supply Voltage

18 to 36 V dc

Interface

IO-Link

Housing Material

EPDM, FPM, PBT, PC, PEI, Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

IFM Electronics Pressure Sensor, 0bar Min, 100bar Max, DC PNP - NO/NC Programmable Output, Relative Reading

Hintaa ei saatavilla

IFM Electronics Pressure Sensor, 0bar Min, 100bar Max, DC PNP - NO/NC Programmable Output, Relative Reading
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

±0.5 %

Output Type

DC PNP - NO/NC Programmable

Media Measured

Fluid, Gas

Process Connection

G1/4

Electrical Connection

M12 Connector

Maximum Current

250 mA

Supply Voltage

18 to 36 V dc

Interface

IO-Link

Housing Material

EPDM, FPM, PBT, PC, PEI, Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C