Igus chainflex CF5 Control Cable, 18 Cores, 0.34 mm², Unscreened, 25m, Green PVC Sheath, 22 AWG

RS tilauskoodi: 765-4064Tuotemerkki: IgusValmistajan osanumero.: CF5.03.18
brand-logo
Näytä kaikki Control Cable tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Igus

Series

chainflex CF5

Number of Cores

18

Cross Sectional Area

0.34 mm²

American Wire Gauge

22 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Green

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Armoured

No

Outer Diameter

11.5mm

Length

25m

Minimum Bend Radius

4 x D

Voltage Rating

300/500 V

Current Rating

5 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Conductor Resistance

57 Ω/km

Earth Cable

No

Minimum Operating Temperature

-5°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PP

Alkuperämaa

Germany

Tuotetiedot

Chainflex® PVC Control Cable CF 5

Chainflex® PVC Control Cable CF 5 is used for high load requirements. Applications include: Storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 450,00

€ 450,00 1 kela 25 metriä (ilman ALV)

€ 564,75

€ 564,75 1 kela 25 metriä (Sis ALV:n)

Igus chainflex CF5 Control Cable, 18 Cores, 0.34 mm², Unscreened, 25m, Green PVC Sheath, 22 AWG

€ 450,00

€ 450,00 1 kela 25 metriä (ilman ALV)

€ 564,75

€ 564,75 1 kela 25 metriä (Sis ALV:n)

Igus chainflex CF5 Control Cable, 18 Cores, 0.34 mm², Unscreened, 25m, Green PVC Sheath, 22 AWG
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Igus

Series

chainflex CF5

Number of Cores

18

Cross Sectional Area

0.34 mm²

American Wire Gauge

22 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Green

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Armoured

No

Outer Diameter

11.5mm

Length

25m

Minimum Bend Radius

4 x D

Voltage Rating

300/500 V

Current Rating

5 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Conductor Resistance

57 Ω/km

Earth Cable

No

Minimum Operating Temperature

-5°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PP

Alkuperämaa

Germany

Tuotetiedot

Chainflex® PVC Control Cable CF 5

Chainflex® PVC Control Cable CF 5 is used for high load requirements. Applications include: Storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes

Saatat olla kiinnostunut