Tekninen dokumentti
Tekniset tiedot
Merkki
IXYSChannel Type
N
Maximum Continuous Drain Current
145 A
Maximum Drain Source Voltage
650 V
Series
HiperFET
Package Type
SOT-227
Mounting Type
Screw Mount
Pin Count
4
Maximum Drain Source Resistance
17 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Minimum Gate Threshold Voltage
3.5V
Maximum Power Dissipation
1.04 kW
Transistor Configuration
Single
Maximum Gate Source Voltage
±30 V
Number of Elements per Chip
1
Width
25.07mm
Length
38.23mm
Typical Gate Charge @ Vgs
335 @ 10 V nC
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.4V
Height
9.6mm
€ 59,50
€ 59,50 kpl (ilman ALV)
€ 74,67
€ 74,67 kpl (Sis ALV:n)
1
€ 59,50
€ 59,50 kpl (ilman ALV)
€ 74,67
€ 74,67 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
IXYSChannel Type
N
Maximum Continuous Drain Current
145 A
Maximum Drain Source Voltage
650 V
Series
HiperFET
Package Type
SOT-227
Mounting Type
Screw Mount
Pin Count
4
Maximum Drain Source Resistance
17 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Minimum Gate Threshold Voltage
3.5V
Maximum Power Dissipation
1.04 kW
Transistor Configuration
Single
Maximum Gate Source Voltage
±30 V
Number of Elements per Chip
1
Width
25.07mm
Length
38.23mm
Typical Gate Charge @ Vgs
335 @ 10 V nC
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.4V
Height
9.6mm