Tekninen dokumentti
Tekniset tiedot
Merkki
KEMETTeknologia
MnO2
Capacitance
1µF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
A
Equivalent Series Resistance
7Ω
Tolerance
±10%
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Dimensions
3.2 x 1.6 x 1.6mm
Series
T491
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
4%
Tolerance Minus
-10%
Leakage Current
500 nA
Alkuperämaa
Mexico
Tuotetiedot
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
€ 226,00
€ 0,113 1 kpl (2000 kpl/kela) (ilman ALV)
€ 283,63
€ 0,142 1 kpl (2000 kpl/kela) (Sis ALV:n)
2000
€ 226,00
€ 0,113 1 kpl (2000 kpl/kela) (ilman ALV)
€ 283,63
€ 0,142 1 kpl (2000 kpl/kela) (Sis ALV:n)
2000
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Kela |
---|---|---|
2000 - 2000 | € 0,113 | € 226,00 |
4000 - 6000 | € 0,109 | € 218,00 |
8000 - 8000 | € 0,106 | € 212,00 |
10000 - 16000 | € 0,103 | € 206,00 |
18000+ | € 0,10 | € 200,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
KEMETTeknologia
MnO2
Capacitance
1µF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
A
Equivalent Series Resistance
7Ω
Tolerance
±10%
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Dimensions
3.2 x 1.6 x 1.6mm
Series
T491
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
4%
Tolerance Minus
-10%
Leakage Current
500 nA
Alkuperämaa
Mexico
Tuotetiedot
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.