Lumberg Automation Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 15m

RS tilauskoodi: 197-2800Tuotemerkki: Lumberg AutomationValmistajan osanumero.: 44438 RKMV 4-225/15 MDistrelec Article No.: 30421523
brand-logo

Tekninen dokumentti

Tekniset tiedot

Series

RKMV

Number of Cores

4

Sheath Material

Polyurethane PUR

Length

15m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Current Rating

4 A

Voltage Rating

30 V

IP Rating

IP65, IP67, IP69K

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Insulation material

PP

Alkuperämaa

Czech Republic

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 41,70

€ 41,70 kpl (ilman ALV)

€ 52,33

€ 52,33 kpl (Sis ALV:n)

Lumberg Automation Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 15m

€ 41,70

€ 41,70 kpl (ilman ALV)

€ 52,33

€ 52,33 kpl (Sis ALV:n)

Lumberg Automation Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 15m
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Series

RKMV

Number of Cores

4

Sheath Material

Polyurethane PUR

Length

15m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Current Rating

4 A

Voltage Rating

30 V

IP Rating

IP65, IP67, IP69K

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Insulation material

PP

Alkuperämaa

Czech Republic

Saatat olla kiinnostunut