Tekninen dokumentti
Tekniset tiedot
Merkki
MicrochipFamily Name
ATtiny
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
1.024 kB
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of USART Channels
0
Instruction Set Architecture
RISC
ADCs
8 x 10 bit
Length
8.74mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
1(2 Channel)
Width
3.99mm
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Dimensions
8.74 x 3.99 x 1.75mm
Height
1.75mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Tuotetiedot
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
€ 0,91
€ 0,91 kpl (ilman ALV)
€ 1,14
€ 1,14 kpl (Sis ALV:n)
Standardi
1
€ 0,91
€ 0,91 kpl (ilman ALV)
€ 1,14
€ 1,14 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 0,91 |
10 - 24 | € 0,84 |
25 - 99 | € 0,83 |
100+ | € 0,80 |
Tekninen dokumentti
Tekniset tiedot
Merkki
MicrochipFamily Name
ATtiny
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
1.024 kB
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of USART Channels
0
Instruction Set Architecture
RISC
ADCs
8 x 10 bit
Length
8.74mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
1(2 Channel)
Width
3.99mm
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Dimensions
8.74 x 3.99 x 1.75mm
Height
1.75mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Tuotetiedot
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.