Tekninen dokumentti
Tekniset tiedot
Merkki
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 x 14 words, 64 x 14 words
Maximum Frequency
4MHz
RAM Size
68 B
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
4 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
11.73 x 7.59 x 2.39mm
Height
2.39mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Width
7.59mm
Instruction Set Architecture
RISC
Length
11.73mm
Maximum Operating Temperature
+85 °C
Tuotetiedot
PIC16F84A 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F84A family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 1.75 Kbytes program memory, 68 bytes RAM and 64 bytes EEPROM.
€ 6,60
€ 6,60 kpl (ilman ALV)
€ 8,28
€ 8,28 kpl (Sis ALV:n)
Standardi
1
€ 6,60
€ 6,60 kpl (ilman ALV)
€ 8,28
€ 8,28 kpl (Sis ALV:n)
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 x 14 words, 64 x 14 words
Maximum Frequency
4MHz
RAM Size
68 B
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
4 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
11.73 x 7.59 x 2.39mm
Height
2.39mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Width
7.59mm
Instruction Set Architecture
RISC
Length
11.73mm
Maximum Operating Temperature
+85 °C
Tuotetiedot
PIC16F84A 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F84A family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 1.75 Kbytes program memory, 68 bytes RAM and 64 bytes EEPROM.