Tekninen dokumentti
Tekniset tiedot
Merkki
MicrochipFamily Name
PIC18F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16.384 kB, 256 B
Maximum Frequency
40MHz
RAM Size
768 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
ADCs
5 x 10 bit
Length
35.56mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
1.4 x 0.295 x 0.15in
Height
3.81mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
2 (CCP)
Width
0.295in
Instruction Set Architecture
RISC
Tuotetiedot
PIC18F2331/2431/4331/4431 8-Bit Flash Microcontrollers
€ 8,20
€ 8,20 kpl (ilman ALV)
€ 10,29
€ 10,29 kpl (Sis ALV:n)
Standardi
1
€ 8,20
€ 8,20 kpl (ilman ALV)
€ 10,29
€ 10,29 kpl (Sis ALV:n)
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
MicrochipFamily Name
PIC18F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16.384 kB, 256 B
Maximum Frequency
40MHz
RAM Size
768 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
ADCs
5 x 10 bit
Length
35.56mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
1.4 x 0.295 x 0.15in
Height
3.81mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
2 (CCP)
Width
0.295in
Instruction Set Architecture
RISC
Tuotetiedot