Tekninen dokumentti
Tekniset tiedot
Merkki
MicrochipMemory Size
4MB
Interface Type
Parallel
Package Type
PLCC
Pin Count
32
Organisation
512K x 8 bit
Mounting Type
Surface Mount
Cell Type
Split Gate
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Block Organisation
Symmetrical
Length
14.05mm
Height
2.84mm
Width
11.51mm
Dimensions
14.05 x 11.51 x 2.84mm
Series
SST39
Number of Words
512K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
70ns
Alkuperämaa
Thailand
Tuotetiedot
SST39SF010A/020A/040 Parallel SuperFlash® Memory
The SST39SF010A/020A/040 family of devices from Microchip are Parallel multi-purpose SuperFlash® Memory ICs.
Flash Memory, Microchip
€ 94,50
€ 3,15 1 kpl (30 kpl/putki) (ilman ALV)
€ 118,60
€ 3,953 1 kpl (30 kpl/putki) (Sis ALV:n)
30
€ 94,50
€ 3,15 1 kpl (30 kpl/putki) (ilman ALV)
€ 118,60
€ 3,953 1 kpl (30 kpl/putki) (Sis ALV:n)
30
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
MicrochipMemory Size
4MB
Interface Type
Parallel
Package Type
PLCC
Pin Count
32
Organisation
512K x 8 bit
Mounting Type
Surface Mount
Cell Type
Split Gate
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Block Organisation
Symmetrical
Length
14.05mm
Height
2.84mm
Width
11.51mm
Dimensions
14.05 x 11.51 x 2.84mm
Series
SST39
Number of Words
512K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
70ns
Alkuperämaa
Thailand
Tuotetiedot
SST39SF010A/020A/040 Parallel SuperFlash® Memory
The SST39SF010A/020A/040 family of devices from Microchip are Parallel multi-purpose SuperFlash® Memory ICs.