Tekninen dokumentti
Tekniset tiedot
Merkki
MidasDiagonal Display Size
1.22in
Viewing Area Dimensions
25.49 x 17.65mm
Matrix Type
Passive
Display Colours
Yellow
Resolution
96 x 64
Driver Mounting
TAB
Interface Ports
I2C, Parallel, SPI
Dimensions
33.59 x 23.62 x 1.65mm
Depth
1.65mm
Height
23.62mm
Maximum Operating Temperature
+80°C
Viewing Area Height
17.65mm
Viewing Area Width
25.49mm
Operating Temperature Range
-40 → +80°C
Width
33.59mm
Minimum Operating Temperature
-40°C
Alkuperämaa
Taiwan, Province Of China
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
MidasDiagonal Display Size
1.22in
Viewing Area Dimensions
25.49 x 17.65mm
Matrix Type
Passive
Display Colours
Yellow
Resolution
96 x 64
Driver Mounting
TAB
Interface Ports
I2C, Parallel, SPI
Dimensions
33.59 x 23.62 x 1.65mm
Depth
1.65mm
Height
23.62mm
Maximum Operating Temperature
+80°C
Viewing Area Height
17.65mm
Viewing Area Width
25.49mm
Operating Temperature Range
-40 → +80°C
Width
33.59mm
Minimum Operating Temperature
-40°C
Alkuperämaa
Taiwan, Province Of China