MK Electric White 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use

RS tilauskoodi: 705-1651Tuotemerkki: MK ElectricValmistajan osanumero.: K56482WHI
brand-logo
Näytä kaikki Plug Sockets tuotteet

Tekninen dokumentti

Tekniset tiedot

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Outdoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

250 V

Material

Polycarbonate

International Protection Rating

IP66

Number of Poles

2

Colour Family

White

Alkuperämaa

United Kingdom

Tuotetiedot

13A Sockets

MK Masterseal Plus IP66

MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the white version is designed for the food industry.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 114,00

€ 114,00 kpl (ilman ALV)

€ 143,07

€ 143,07 kpl (Sis ALV:n)

MK Electric White 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use

€ 114,00

€ 114,00 kpl (ilman ALV)

€ 143,07

€ 143,07 kpl (Sis ALV:n)

MK Electric White 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 9€ 114,00
10 - 49€ 108,00
50+€ 101,00

Tekninen dokumentti

Tekniset tiedot

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Outdoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

250 V

Material

Polycarbonate

International Protection Rating

IP66

Number of Poles

2

Colour Family

White

Alkuperämaa

United Kingdom

Tuotetiedot

13A Sockets

MK Masterseal Plus IP66

MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the white version is designed for the food industry.