Tekninen dokumentti
Tekniset tiedot
Merkki
MolexSeries
Mega-Fit
Pitch
5.7mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Series Number
172064
Current Rating
23.0A
Voltage Rating
600.0 V
Alkuperämaa
China
Tuotetiedot
Mega-Fit Vertical and Right Angle Headers
These Mega-Fit 5.70 mm pitch Headers from Molex have a positive locking feature which gives an audible click when fully mated to the receptacle. The design of these Mega-Fit Headers includes PCB retention and location features. The terminals are fully isolated in the Mega-Fit Headers for protection during handling and mating. The body material used for these Mega-Fit Headers has a Flammability Rating of UL 94 V-0 and is Glow-Wire Compliant.
For mating UL 94 V-0 Mega-Fit Receptacles see stock number 797-5885 typical.
For mating Glow-Wire Compliant mating Mega-Fit Receptacles see stock number 797-5891 typical.
Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.
€ 6,10
€ 6,10 kpl (toimitus laatikossa) (ilman ALV)
€ 7,66
€ 7,66 kpl (toimitus laatikossa) (Sis ALV:n)
Tuotantopakkaus (Laatikko)
1
€ 6,10
€ 6,10 kpl (toimitus laatikossa) (ilman ALV)
€ 7,66
€ 7,66 kpl (toimitus laatikossa) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Tuotantopakkaus (Laatikko)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
MolexSeries
Mega-Fit
Pitch
5.7mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Series Number
172064
Current Rating
23.0A
Voltage Rating
600.0 V
Alkuperämaa
China
Tuotetiedot
Mega-Fit Vertical and Right Angle Headers
These Mega-Fit 5.70 mm pitch Headers from Molex have a positive locking feature which gives an audible click when fully mated to the receptacle. The design of these Mega-Fit Headers includes PCB retention and location features. The terminals are fully isolated in the Mega-Fit Headers for protection during handling and mating. The body material used for these Mega-Fit Headers has a Flammability Rating of UL 94 V-0 and is Glow-Wire Compliant.
For mating UL 94 V-0 Mega-Fit Receptacles see stock number 797-5885 typical.
For mating Glow-Wire Compliant mating Mega-Fit Receptacles see stock number 797-5891 typical.
Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.