Tekninen dokumentti
Tekniset tiedot
Merkki
onsemiChannel Type
N, P
Maximum Continuous Drain Current
3.5 A, 4.5 A
Maximum Drain Source Voltage
60 V
Series
PowerTrench
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
55 mΩ, 105 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
2 W
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-20 V, +20 V
Width
4mm
Transistor Material
Si
Number of Elements per Chip
2
Typical Gate Charge @ Vgs
12.5 nC @ 10 V, 15 nC @ 10 V
Maximum Operating Temperature
+175 °C
Length
5mm
Height
1.5mm
Minimum Operating Temperature
-55 °C
Tuotetiedot
PowerTrench® Dual N/P-Channel MOSFET, Fairchild Semiconductor
PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.
The latest PowerTrench® MOSFETs, employ shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generation.
Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
€ 66,70
€ 0,667 kpl (toimitus kelassa) (ilman ALV)
€ 83,71
€ 0,837 kpl (toimitus kelassa) (Sis ALV:n)
Tuotantopakkaus (Kela)
100
€ 66,70
€ 0,667 kpl (toimitus kelassa) (ilman ALV)
€ 83,71
€ 0,837 kpl (toimitus kelassa) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Tuotantopakkaus (Kela)
100
Varastotiedot eivät ole tilapäisesti saatavilla.
| Määrä | Yksikköhinta | Per Kela |
|---|---|---|
| 100 - 240 | € 0,667 | € 6,67 |
| 250 - 490 | € 0,579 | € 5,79 |
| 500 - 990 | € 0,509 | € 5,09 |
| 1000+ | € 0,463 | € 4,63 |
Tekninen dokumentti
Tekniset tiedot
Merkki
onsemiChannel Type
N, P
Maximum Continuous Drain Current
3.5 A, 4.5 A
Maximum Drain Source Voltage
60 V
Series
PowerTrench
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
55 mΩ, 105 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
2 W
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-20 V, +20 V
Width
4mm
Transistor Material
Si
Number of Elements per Chip
2
Typical Gate Charge @ Vgs
12.5 nC @ 10 V, 15 nC @ 10 V
Maximum Operating Temperature
+175 °C
Length
5mm
Height
1.5mm
Minimum Operating Temperature
-55 °C
Tuotetiedot
PowerTrench® Dual N/P-Channel MOSFET, Fairchild Semiconductor
PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.
The latest PowerTrench® MOSFETs, employ shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generation.
Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.


