Tekninen dokumentti
Tekniset tiedot
Merkki
onsemiLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
TSOP
Pin Count
5
Logic Family
VHC
Input Type
CMOS
Maximum Operating Supply Voltage
5.5 V
Maximum Propagation Delay Time @ Maximum CL
16.5 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
8mA
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Output Type
Open Drain
Length
3mm
Height
1mm
Width
1.5mm
Dimensions
3 x 1.5 x 1mm
Propagation Delay Test Condition
50pF
Tuotetiedot
74VHC1G Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
74VHC Family
€ 7,20
€ 0,072 kpl (toimitus teipissä) (ilman ALV)
€ 9,04
€ 0,09 kpl (toimitus teipissä) (Sis ALV:n)
Standardi
100
€ 7,20
€ 0,072 kpl (toimitus teipissä) (ilman ALV)
€ 9,04
€ 0,09 kpl (toimitus teipissä) (Sis ALV:n)
Standardi
100
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
onsemiLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
TSOP
Pin Count
5
Logic Family
VHC
Input Type
CMOS
Maximum Operating Supply Voltage
5.5 V
Maximum Propagation Delay Time @ Maximum CL
16.5 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
8mA
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Output Type
Open Drain
Length
3mm
Height
1mm
Width
1.5mm
Dimensions
3 x 1.5 x 1mm
Propagation Delay Test Condition
50pF
Tuotetiedot
74VHC1G Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.