Tekninen dokumentti
Tekniset tiedot
Merkki
PanduitLength
378mm
Width
7 mm
Colour
Natural
Material
Nylon 66
Type
Dome Top Barb Ty
Quantity
250
Maximum Operating Temperature
+85°C
Tensile Strength
534N
Series
BT
Maximum Bundle Diameter
102mm
Alkuperämaa
United States
Tuotetiedot
Panduit® Dome-Top® Barb Ty Cable Ties
This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
PanduitLength
378mm
Width
7 mm
Colour
Natural
Material
Nylon 66
Type
Dome Top Barb Ty
Quantity
250
Maximum Operating Temperature
+85°C
Tensile Strength
534N
Series
BT
Maximum Bundle Diameter
102mm
Alkuperämaa
United States
Tuotetiedot
Panduit® Dome-Top® Barb Ty Cable Ties
This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.