Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 5 → 400 mm Detection Range

RS tilauskoodi: 383-1043Tuotemerkki: Pepperl + FuchsValmistajan osanumero.: MLV13-8-400/30/40B/115
brand-logo

Tekninen dokumentti

Tekniset tiedot

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 → 400 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

<=1 ms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Housing Material

ABS

Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 5 → 400 mm Detection Range

Hintaa ei saatavilla

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 5 → 400 mm Detection Range
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 → 400 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

<=1 ms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Housing Material

ABS