Petzl ALVEO VENT White Helmet & Hard Hat with Chin Strap, Adjustable, Ventilated

RS tilauskoodi: 136-3746Tuotemerkki: PetzlValmistajan osanumero.: A20VWA
brand-logo
Näytä kaikki Hard Hats tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Petzl

Colour

White

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Lining

No

Integral Sweatband

No

Peak Type

Short

Rain Gutter

No

Complies with EN 397

No

Additional EN Standards

EN 12492

Range

ALVEO VENT

Alkuperämaa

France

Tuotetiedot

Petzl Alveo Vent Safety Helmet

Petzl ALVEO VENT is a ventilated safety helmet which provides excellent protection when working at height. The ventilation is provided by the holes built into this safety helmet. The comfort of the helmet is assured by the CenterFit adjustment system. This system allows you to keep the helmet centred on your head. The design of the helmet allows various attachments as required.

Standards

CE EN 12492, UIAA, ANSI Z89.1- 2009 type I class C, EN 397, EN 12492, EN 397

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 110,00

€ 110,00 kpl (ilman ALV)

€ 138,05

€ 138,05 kpl (Sis ALV:n)

Petzl ALVEO VENT White Helmet & Hard Hat with Chin Strap, Adjustable, Ventilated

€ 110,00

€ 110,00 kpl (ilman ALV)

€ 138,05

€ 138,05 kpl (Sis ALV:n)

Petzl ALVEO VENT White Helmet & Hard Hat with Chin Strap, Adjustable, Ventilated
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 6€ 110,00
7 - 14€ 105,00
15 - 39€ 98,50
40+€ 93,00
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Petzl

Colour

White

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Lining

No

Integral Sweatband

No

Peak Type

Short

Rain Gutter

No

Complies with EN 397

No

Additional EN Standards

EN 12492

Range

ALVEO VENT

Alkuperämaa

France

Tuotetiedot

Petzl Alveo Vent Safety Helmet

Petzl ALVEO VENT is a ventilated safety helmet which provides excellent protection when working at height. The ventilation is provided by the holes built into this safety helmet. The comfort of the helmet is assured by the CenterFit adjustment system. This system allows you to keep the helmet centred on your head. The design of the helmet allows various attachments as required.

Standards

CE EN 12492, UIAA, ANSI Z89.1- 2009 type I class C, EN 397, EN 12492, EN 397

Saatat olla kiinnostunut