Phoenix Contact FBS2-5 GY Series Plug-in Bridge for Use with Modular Terminal Block

Tekninen dokumentti
Tekniset tiedot
Merkki
Phoenix ContactAccessory Type
Plug-In Bridge
Series
FBS2-5 GY
For Use With
Modular Terminal Block
Mounting Type
Plug-In Mount
Colour
Grey
Material
Copper
Pitch
5.2mm
Alkuperämaa
Germany
Tuotetiedot
FBS Plug-in jumper bridges - Phoenix Contact
The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red/blue plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push-in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.
The FBS series of jumper bars allows for up to 16 A as maximum load current, although that value can differ if you're using different terminal blocks.
FBS Series
€ 33,05
€ 0,661 1 kpl (50 kpl/pakkaus) (ilman ALV)
€ 41,48
€ 0,83 1 kpl (50 kpl/pakkaus) (Sis ALV:n)
50
€ 33,05
€ 0,661 1 kpl (50 kpl/pakkaus) (ilman ALV)
€ 41,48
€ 0,83 1 kpl (50 kpl/pakkaus) (Sis ALV:n)
50
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
Phoenix ContactAccessory Type
Plug-In Bridge
Series
FBS2-5 GY
For Use With
Modular Terminal Block
Mounting Type
Plug-In Mount
Colour
Grey
Material
Copper
Pitch
5.2mm
Alkuperämaa
Germany
Tuotetiedot
FBS Plug-in jumper bridges - Phoenix Contact
The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red/blue plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push-in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.
The FBS series of jumper bars allows for up to 16 A as maximum load current, although that value can differ if you're using different terminal blocks.