RND RND 210 Series Illuminated Push Button Switch, (On)-Off, Panel Mount, 13.6mm Cutout, Green LED, 32 V ac, 50 V dc,
Tekninen dokumentti
Tekniset tiedot
Merkki
RNDSwitch Operation
(On)-Off
Illuminated
Yes
Series
RND 210
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Voltage Rating
32 V ac, 50 V dc, 125 V ac
LED Colour
Green
IP Rating
IP67
Manufacturer Part No.
RND 210-00653
Alkuperämaa
Taiwan, Province Of China
€ 4,00
€ 4,00 kpl (ilman ALV)
€ 5,02
€ 5,02 kpl (Sis ALV:n)
1
€ 4,00
€ 4,00 kpl (ilman ALV)
€ 5,02
€ 5,02 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RNDSwitch Operation
(On)-Off
Illuminated
Yes
Series
RND 210
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Voltage Rating
32 V ac, 50 V dc, 125 V ac
LED Colour
Green
IP Rating
IP67
Manufacturer Part No.
RND 210-00653
Alkuperämaa
Taiwan, Province Of China