Rose Aluminium Standard Series Blue Die Cast Aluminium Enclosure, IP66, Blue Lid, 100 x 100 x 81mm

RS tilauskoodi: 251-8806Tuotemerkki: RoseValmistajan osanumero.: 01101008.8
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Rose

Body Material

Die Cast Aluminium

External Length

100 mm

External Height

81 mm

External Width

100 mm

External Dimensions

100 x 100 x 81mm

Range

Aluminium

IP Rating

IP66

Colour

Blue

Lid Colour

Blue

Flanged

No

Shielded

No

Hazardous Area Certification

Lloyds Register, Maritime Register, UL 508

Series

Aluminium Standard

Weight

600g

Gasket Material

Polyurethane

Alkuperämaa

Germany

Tuotetiedot

Die-Cast Aluminium Standard Painted IP 66 General Purpose Enclosure.

The Rose Aluminium, Standard range, is extremely hard wearing, excellent for various industrial applications. The general purpose enclosures are versatile, being rust resistant and can be obtained with a higher level of ingress protection than plastic enclosures. Aluminium has good electrical properties that make it the preferred enclosure for use in electronic components and housings. The enclosure is made of Aluminium die-cast plus is available in arrange of colours. This general purpose enclosure solution provides everyday protection both indoors and outdoors.

Standards

DIN EN 1706, EN AC-ALSi 12 (Fe), IP66 EN 60529, EN 60079-0.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 33,60

€ 33,60 kpl (ilman ALV)

€ 42,17

€ 42,17 kpl (Sis ALV:n)

Rose Aluminium Standard Series Blue Die Cast Aluminium Enclosure, IP66, Blue Lid, 100 x 100 x 81mm

€ 33,60

€ 33,60 kpl (ilman ALV)

€ 42,17

€ 42,17 kpl (Sis ALV:n)

Rose Aluminium Standard Series Blue Die Cast Aluminium Enclosure, IP66, Blue Lid, 100 x 100 x 81mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Rose

Body Material

Die Cast Aluminium

External Length

100 mm

External Height

81 mm

External Width

100 mm

External Dimensions

100 x 100 x 81mm

Range

Aluminium

IP Rating

IP66

Colour

Blue

Lid Colour

Blue

Flanged

No

Shielded

No

Hazardous Area Certification

Lloyds Register, Maritime Register, UL 508

Series

Aluminium Standard

Weight

600g

Gasket Material

Polyurethane

Alkuperämaa

Germany

Tuotetiedot

Die-Cast Aluminium Standard Painted IP 66 General Purpose Enclosure.

The Rose Aluminium, Standard range, is extremely hard wearing, excellent for various industrial applications. The general purpose enclosures are versatile, being rust resistant and can be obtained with a higher level of ingress protection than plastic enclosures. Aluminium has good electrical properties that make it the preferred enclosure for use in electronic components and housings. The enclosure is made of Aluminium die-cast plus is available in arrange of colours. This general purpose enclosure solution provides everyday protection both indoors and outdoors.

Standards

DIN EN 1706, EN AC-ALSi 12 (Fe), IP66 EN 60529, EN 60079-0.

Saatat olla kiinnostunut