RS PRO 120 mm, Stainless Steel, Tweezers

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProModel Number
1.SA
Material
Stainless Steel
Orientation
Straight
Overall Length
120 mm
Tip Size
Fine
Anti-Magnetic
Yes
Anti-Acid
Yes
Tuotetiedot
RS Pro Premium Economy Tweezers
RS Pro Premium Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm and offers a smooth stainless steel finish. RS Pro Premium Economy Tweezers are anti-magnetic/ anti-acid stainless steel.
Anti-Acid - Anti-Magnetic
€ 21,60
€ 21,60 kpl (ilman ALV)
€ 27,11
€ 27,11 kpl (Sis ALV:n)
1
€ 21,60
€ 21,60 kpl (ilman ALV)
€ 27,11
€ 27,11 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProModel Number
1.SA
Material
Stainless Steel
Orientation
Straight
Overall Length
120 mm
Tip Size
Fine
Anti-Magnetic
Yes
Anti-Acid
Yes
Tuotetiedot
RS Pro Premium Economy Tweezers
RS Pro Premium Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm and offers a smooth stainless steel finish. RS Pro Premium Economy Tweezers are anti-magnetic/ anti-acid stainless steel.