Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProInside Diameter
7.4mm
Length
1.83m
Internal Dimensions
7.4 x 3.8mm
Width
25.4 mm
Colour
White
Material
PVC
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS PRO Flexible PVC Cable Cover
Protect and organise cables with the RS PRO PVC cable cover. Simply cut the cable protector to the required length for temporary wiring or permanent application. These covers are supplied with double sided tape. By installing cable protectors, both cables and wires are protected from damage by people stepping on them. It also stops people from tripping over them making environments more safer.
RS PRO have a great range of cable covers and protectors to suit any application. This range of cover is available in four colours and various sizes which can be cut to the desired length.
€ 12,10
€ 12,10 kpl (ilman ALV)
€ 15,19
€ 15,19 kpl (Sis ALV:n)
1
€ 12,10
€ 12,10 kpl (ilman ALV)
€ 15,19
€ 15,19 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 14 | € 12,10 |
15 - 24 | € 11,40 |
25 - 49 | € 11,20 |
50+ | € 10,90 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProInside Diameter
7.4mm
Length
1.83m
Internal Dimensions
7.4 x 3.8mm
Width
25.4 mm
Colour
White
Material
PVC
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS PRO Flexible PVC Cable Cover
Protect and organise cables with the RS PRO PVC cable cover. Simply cut the cable protector to the required length for temporary wiring or permanent application. These covers are supplied with double sided tape. By installing cable protectors, both cables and wires are protected from damage by people stepping on them. It also stops people from tripping over them making environments more safer.
RS PRO have a great range of cable covers and protectors to suit any application. This range of cover is available in four colours and various sizes which can be cut to the desired length.