RS PRO 2 x 58 W Anti-Corrosive Hazardous Area Light, 2, Fluorescent, Temp T4, 240 V ac, ATEX

RS tilauskoodi: 539-6980Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Type

Anti-Corrosive

Zone Classification

2

Temperature Classification

T4

Wattage

2 x 58 W

Lamp Type

Fluorescent

Voltage Rating

240 V ac

Anti-corrosive

Yes

Length

1620 mm

Width

170 mm

Individual Lamp Wattage

58W

Number of Lamps

2

Hazardous Area Certification

ATEX

Series

XN

Standards Met

EEX nc II 3 GD, EN50021

Alkuperämaa

United Kingdom

Tuotetiedot

Petrel Zone 2 Anti-corrosive

A highly competitive zone two fluorescent luminaire, for use in both internal and external hazardous area applications. Featuring a moulded GRP body and polycarbonate diffuser this fluorescent luminaire is classed as “unrestricted breathing” equipment, which means it doesn’t need any routine testing during annual maintenance inspections. This zone 2 luminaire has a simple design, with easy access to all parts. Lamps can be changed easily, by releasing the stainless steel diffuser clips and removing the diffuser. Three hour emergency versions are fitted with integral batteries and charging unit.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 271,00

€ 271,00 kpl (ilman ALV)

€ 340,10

€ 340,10 kpl (Sis ALV:n)

RS PRO 2 x 58 W Anti-Corrosive Hazardous Area Light, 2, Fluorescent, Temp T4, 240 V ac, ATEX

€ 271,00

€ 271,00 kpl (ilman ALV)

€ 340,10

€ 340,10 kpl (Sis ALV:n)

RS PRO 2 x 58 W Anti-Corrosive Hazardous Area Light, 2, Fluorescent, Temp T4, 240 V ac, ATEX
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Type

Anti-Corrosive

Zone Classification

2

Temperature Classification

T4

Wattage

2 x 58 W

Lamp Type

Fluorescent

Voltage Rating

240 V ac

Anti-corrosive

Yes

Length

1620 mm

Width

170 mm

Individual Lamp Wattage

58W

Number of Lamps

2

Hazardous Area Certification

ATEX

Series

XN

Standards Met

EEX nc II 3 GD, EN50021

Alkuperämaa

United Kingdom

Tuotetiedot

Petrel Zone 2 Anti-corrosive

A highly competitive zone two fluorescent luminaire, for use in both internal and external hazardous area applications. Featuring a moulded GRP body and polycarbonate diffuser this fluorescent luminaire is classed as “unrestricted breathing” equipment, which means it doesn’t need any routine testing during annual maintenance inspections. This zone 2 luminaire has a simple design, with easy access to all parts. Lamps can be changed easily, by releasing the stainless steel diffuser clips and removing the diffuser. Three hour emergency versions are fitted with integral batteries and charging unit.

Saatat olla kiinnostunut