RS PRO 72W Plug-In AC/DC Adapter 12V dc Output, 6A Output

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
12V dc
Input Voltage
85 → 264V ac
Output Current
6A
Maximum Temperature
+40°C
Output Connector
1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug
Input Connector
C14
Number of Outputs
1
Power Rating
72W
Standards Met
EN 55032, EN 62368-1, UL 62368-1
Efficiency
88%
MTBF
30000h
Series
EA1068
Length
113mm
Width
49mm
Depth
35mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Line Regulation Range
±3%
Distrelec Product Id
30395541
Alkuperämaa
China
Tuotetiedot
RS Pro EA1068 Series Desktop Power Supply
€ 42,80
€ 42,80 kpl (ilman ALV)
€ 53,71
€ 53,71 kpl (Sis ALV:n)
1
€ 42,80
€ 42,80 kpl (ilman ALV)
€ 53,71
€ 53,71 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 42,80 |
5 - 9 | € 41,10 |
10 - 24 | € 39,90 |
25+ | € 38,60 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
12V dc
Input Voltage
85 → 264V ac
Output Current
6A
Maximum Temperature
+40°C
Output Connector
1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug
Input Connector
C14
Number of Outputs
1
Power Rating
72W
Standards Met
EN 55032, EN 62368-1, UL 62368-1
Efficiency
88%
MTBF
30000h
Series
EA1068
Length
113mm
Width
49mm
Depth
35mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Line Regulation Range
±3%
Distrelec Product Id
30395541
Alkuperämaa
China
Tuotetiedot